| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-18-1CS2502 |
| Wire Size: | 18 AWG |
| Jacket Color: | Brown |
| Rated Voltage: | 600 V |
| Outside Diameter: | .064 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | E64776-000 |
| SKU: | RYC55PC0211-18-1CS2502 |
55PC0211-18-1CS2502
| Heilind Number: | RYC55PC0211-18-1CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-18-1CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Experience superior performance with our 18 AWG single-conductor wire, designed for high-quality connections in a variety of applications. With a durable brown jacket and tin-coated copper conductor, this wire offers excellent conductivity and protection. The modified radiation cross-linked ETFE polymer insulation ensures reliable operation in even the harshest environments, with a wide operating temperature range of -65 to 150°C. Whether you're working on hookup or equipment installations, trust in the quality of our wire to deliver consistent and efficient power transmission. Rest assured, it meets RoHS compliance standards, making it a responsible choice for your projects.

