| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-18-6CS2502 |
| Wire Size: | 18 AWG |
| Jacket Color: | Blue |
| Rated Voltage: | 600 V |
| Outside Diameter: | .064 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 388368-000 |
| SKU: | RYC55PC0211-18-6CS2502 |
55PC0211-18-6CS2502
| Heilind Number: | RYC55PC0211-18-6CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-18-6CS2502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with this high-quality 18 AWG hookup wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection and flexibility, suitable for a wide operating temperature range of -65 to 150 °C. With a blue jacket color for easy identification, this wire is perfect for various applications in the field of electronics and equipment. Trust in its 600V rated voltage and .064-inch outside diameter for efficient power transmission. Upgrade your wiring setup with this essential component.

