| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-18-9 |
| Outside Diameter: | .064 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 110931-000 |
| SKU: | RYC55PC0211-18-9 |
55PC0211-18-9
| Heilind Number: | RYC55PC0211-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-18-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with this high-quality 18 AWG hook-up wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150°C. With a 600V rated voltage and 19 strands, it offers optimal conductivity and flexibility. The white jacket color provides easy identification, while the slim .064-inch outside diameter allows for efficient routing. Perfect for various applications, this wire is RoHS compliant and guarantees both safety and quality. Trust in its superior construction for seamless connectivity in your projects.

