55PC0211-2-9

Heilind Number:RYC55PC0211-2-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-2-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-2-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-2-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:2 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:281597-000
SKU:RYC55PC0211-2-9

Detailed Description

Easily meet your high-voltage connectivity needs with this top-tier 2 AWG wire. Designed for maximum performance, it features a durable tin-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation. Operating seamlessly in temperatures ranging from -65 to 150°C, this wire ensures reliable and safe power transmission in even the most demanding environments. Its sleek white jacket not only offers a professional look but also provides added protection against wear and tear. Ideal for a wide range of applications, from industrial machinery to commercial electronics, this hookup wire is a must-have for any project requiring secure and efficient electrical connections. Trust in its quality and performance to keep your systems running smoothly.