55PC0211-20-0

Heilind Number:RYC55PC0211-20-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-20-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-20-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-20-0
Wire Size:20 AWG
Jacket Color:Black
Rated Voltage:600 V
Outside Diameter:.054 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Part Aliases:396261-000
SKU:RYC55PC0211-20-0

Detailed Description

Enhance your wiring projects with our high-quality 20 AWG hookup wire, designed for superior performance and durability. Featuring a single conductor with 19 strands of tin-coated copper, this wire ensures efficient signal transmission. The black jacket color not only provides a sleek aesthetic but also offers protection against environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation guarantees safety and reliability. Trust in this wire for all your electrical needs, whether in industrial settings or DIY projects.