| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-20-9 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 546727-000 |
| SKU: | RYC55PC0211-20-9 |
55PC0211-20-9
| Heilind Number: | RYC55PC0211-20-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-20-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with this high-quality 20 AWG Hookup & Equipment Wire. With a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance in a wide temperature range from -65 to 150 °C. Its 600 V rated voltage and white jacket make it suitable for various applications, while the 19 strands of conductor guarantee flexibility and easy installation. Trust in this wire for efficient and safe connectivity in your projects.

