55PC0211-20-92

Heilind Number:RYC55PC0211-20-92
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-20-92
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-20-92

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-20-92
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Jacket Striping Color:Red
Part Aliases:874343-000
SKU:RYC55PC0211-20-92

Detailed Description

Enhance your electrical projects with our high-quality 20 AWG wire, designed for reliable performance in a variety of applications. Featuring a durable tin-coated copper conductor and a tough modified radiation cross-linked ETFE polymer insulation, this wire ensures excellent conductivity and protection against environmental factors. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for use in both low and high-power systems. The white jacket with red striping not only adds a professional touch but also assists in easy identification. Trust in this wire for dependable connectivity in your hookup and equipment setups.