| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-20-92CS2502 |
| Wire Size: | 20 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .054 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Red |
| Part Aliases: | 731427-000 |
| SKU: | RYC55PC0211-20-92CS2502 |
55PC0211-20-92CS2502
| Heilind Number: | RYC55PC0211-20-92CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-20-92CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 20 AWG hook-up wire. Featuring a single tin-coated copper conductor with 19 strands, it ensures optimal conductivity and flexibility. The modified radiation cross-linked ETFE polymer insulation guarantees durability and is suitable for a wide range of applications, from -65 to 150 °C. With a rated voltage of 600V, this wire is perfect for both residential and commercial use. Its white jacket with red striping not only adds visibility but also meets industry standards. Whether you're working on electronics or machinery, this wire is a reliable choice for any project.

