| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-20-9CS2502 |
| Outside Diameter: | .054 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 20 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 331249-000 |
| SKU: | RYC55PC0211-20-9CS2502 |
55PC0211-20-9CS2502
| Heilind Number: | RYC55PC0211-20-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-20-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 20 AWG wire. Featuring a durable construction with 19 strands of Tin-Coated Copper, it ensures reliable conductivity for various applications. The jacket, in a sleek white color, not only adds a professional touch but also provides protection. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of environments. Its Modified Radiation Cross-linked ETFE Polymer insulation guarantees safety and longevity. Perfect for hookup and equipment setups, this wire is a must-have for any electrical toolkit.

