55PC0211-22-0

Heilind Number:RYC55PC0211-22-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-0
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-22-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-0
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:725169-000
SKU:RYC55PC0211-22-0

Detailed Description

Enhance your wiring projects with this durable 22 AWG hook-up wire. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable connectivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers robust protection in various environments. With a high-rated voltage of 600 V and an operating temperature range from -65 to 150 °C, this wire is suitable for a wide range of applications. Its sleek black jacket and slim .046-inch diameter provide versatility without compromising on performance. Perfect for DIY enthusiasts and professionals alike, this wire is a must-have in any toolbox. Elevate your wiring game with this high-quality essential.