| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-22-2CS2502 |
| Outside Diameter: | .046 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Part Aliases: | 299135-000 |
| SKU: | RYC55PC0211-22-2CS2502 |
55PC0211-22-2CS2502
| Heilind Number: | RYC55PC0211-22-2CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-22-2CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 22 AWG hook-up wire. Featuring a durable tin-coated copper conductor with 19 strands, it ensures reliable conductivity. The red ETFE polymer jacket not only adds a pop of color but also provides excellent insulation, making it suitable for a wide range of applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire guarantees performance and safety. Its slim .046-inch diameter and single-conductor design make it easy to work with, perfect for both professionals and DIY enthusiasts. Upgrade your wiring setup with this essential component.

