55PC0211-22-3

Heilind Number:RYC55PC0211-22-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-3
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-22-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-3
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Orange
Part Aliases:923903-000
SKU:RYC55PC0211-22-3

Detailed Description

Enhance your electrical projects with our premium 22 AWG hookup wire, designed for superior performance in a variety of applications. Featuring a durable tin-coated copper conductor and a tough modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable connectivity even in harsh environments. With a vibrant orange jacket and a high 600V rated voltage, it not only offers excellent visibility but also guarantees safe operation. Suitable for a wide range of uses, from DIY electronics to industrial machinery, this wire is a must-have for any toolkit. With an operating temperature range of -65 to 150 °C, it can withstand extreme conditions with ease, making it ideal for both indoor and outdoor use. Trust in the quality and durability of our hookup wire to meet all your wiring needs with precision and efficiency.