55PC0211-22-52

Heilind Number:RYC55PC0211-22-52
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-52
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-22-52

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-52
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Green
Jacket Striping Color:Red
Part Aliases:D87579-000
SKU:RYC55PC0211-22-52

Detailed Description

Meet all your wiring needs with our high-quality 22 AWG hook-up wire, perfect for a wide range of applications. This durable wire features a durable tin-coated copper conductor and is jacketed in green, with red striping for easy identification. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for even the most demanding environments. The insulation is made of modified radiation cross-linked ETFE polymer, ensuring excellent performance and longevity. Whether you're working on electronics, appliances, or automotive projects, this wire is a reliable choice for your connectivity needs.