55PC0211-22-56

Heilind Number:RYC55PC0211-22-56
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-56
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-22-56

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-56
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Green
Jacket Striping Color:Blue
Part Aliases:329242-000
SKU:RYC55PC0211-22-56

Detailed Description

Enhance your electrical projects with our high-quality 22 AWG wire, meticulously crafted with tin-coated copper conductors for optimal conductivity. Featuring a durable green jacket made of modified radiation cross-linked ETFE polymer, this wire ensures reliable performance in even the most demanding environments. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The blue jacket striping adds a touch of color coding convenience, making it easy to identify and organize your wiring setup. Perfect for hookup and equipment installations, this wire guarantees efficient power transmission and signal integrity. Elevate your wiring game with this essential component for any DIY or professional project.