55PC0211-22-5L

Heilind Number:RYC55PC0211-22-5L
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-5L
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-22-5L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-5L
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:Light Green
Part Aliases:470474-000
SKU:RYC55PC0211-22-5L

Detailed Description

Enhance your wiring projects with this high-quality 22 AWG hookup wire, designed for optimal performance and durability. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection and flexibility. With a light green jacket color, this wire is easy to identify and perfect for various applications. Rated for 600V and capable of withstanding temperatures ranging from -65 to 150°C, it meets the highest industry standards for safety and performance. Upgrade your setup with this essential component, ideal for both professional and DIY use in a wide range of projects.