| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-22-5LL-CS2502 |
| Wire Size: | 22 AWG |
| Jacket Color: | Light Green |
| Rated Voltage: | 600 V |
| Outside Diameter: | .046 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 911387-000 |
| SKU: | RYC55PC0211-22-5LL-CS2502 |
55PC0211-22-5LL-CS2502
| Heilind Number: | RYC55PC0211-22-5LL-CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-22-5LL-CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical setups with our 22 AWG wire, featuring a single tin-coated copper conductor for optimal conductivity. The modified radiation cross-linked ETFE polymer insulation ensures durability in a wide temperature range from -65 to 150°C, making it ideal for various environments. With a 600V rating and 19 strands for flexibility, this wire guarantees reliable performance. Its light green jacket color adds a touch of organization to your projects. Perfect for hookup and equipment applications, this wire is a must-have for any wiring project.

