55PC0211-22-9

Heilind Number:RYC55PC0211-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-22-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-22-9
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:340907-000
SKU:RYC55PC0211-22-9

Detailed Description

Enhance your electrical projects with this high-quality 22 AWG hookup wire. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, it ensures reliable performance in a wide temperature range from -65 to 150 °C. With a white jacket color and a rated voltage of 600 V, this wire is suitable for various applications. Its 19 strands offer flexibility and ease of use, while the single conductor design simplifies installations. Whether you're working on equipment or other projects, this wire is a versatile and essential component. Upgrade your wiring setup with this top-tier product and experience efficient and safe connectivity.