| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-22-92CS2502 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .046 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Jacket Striping Color: | Red |
| Part Aliases: | 607689-000 |
| SKU: | RYC55PC0211-22-92CS2502 |
55PC0211-22-92CS2502
| Heilind Number: | RYC55PC0211-22-92CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-22-92CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 22 AWG hookup wire, designed for exceptional performance. Featuring a single conductor made of tin-coated copper with 19 strands, this wire ensures reliable connectivity. Its modified radiation cross-linked ETFE polymer insulation and tough white jacket with red striping provide durability and protection, making it suitable for a wide range of applications. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, you can trust this wire to deliver consistent results even in challenging environments. Upgrade your setup with this essential component for seamless connectivity.

