| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-22-95 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 22 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Green |
| Part Aliases: | 690487-000 |
| SKU: | RYC55PC0211-22-95 |
55PC0211-22-95
| Heilind Number: | RYC55PC0211-22-95 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-22-95 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our 22 AWG hook-up wire, crafted with precision and quality in mind. Featuring a durable tin-coated copper conductor and robust modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150°C, it's perfect for a wide range of applications. The white jacket with green striping not only adds a professional touch but also aids in easy identification. Upgrade to this high-quality wire for seamless connectivity and peace of mind in your projects.

