| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-22-9CS2502 |
| Wire Size: | 22 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .046 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 743215-000 |
| SKU: | RYC55PC0211-22-9CS2502 |
55PC0211-22-9CS2502
| Heilind Number: | RYC55PC0211-22-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-22-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 22 AWG wire. Featuring a sturdy construction, it boasts a single conductor made of tin-coated copper, ensuring reliable conductivity. The modified radiation cross-linked ETFE polymer insulation guarantees durability, even in harsh environments with an operating temperature range of -65 to 150 °C. With a white jacket color and a rated voltage of 600 V, this wire is suitable for various applications in the Hookup & Equipment Wire category. With 19 strands and an outside diameter of .046 inches, it offers flexibility and ease of use. Upgrade your wiring setup with this essential component.

