55PC0211-24-0

Heilind Number:RYC55PC0211-24-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-24-0
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-24-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-24-0
Wire Size:24 AWG
Jacket Color:Black
Rated Voltage:600 V
Outside Diameter:.04 in
Number of Strands:19
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Operating Temperature Range:-65 - 150 °C
Part Aliases:181721-000
SKU:RYC55PC0211-24-0

Detailed Description

Enhance your electrical projects with this high-quality 24 AWG wire. Featuring a single conductor with 19 strands, it's designed for optimal conductivity. The tin-coated copper conductor is wrapped in a durable black jacket, providing protection and insulation. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation ensures reliability and longevity. Whether you're working on hookup or equipment installations, this wire is a must-have for any professional or DIY enthusiast in need of reliable and efficient wiring solutions.