55PC0211-24-0CS2502

Heilind Number:RYC55PC0211-24-0CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-24-0CS2502
ECAD Model:
3D Model

Description:

55PC0211-24-0CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-24-0CS2502
Outside Diameter:.04 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Black
Part Aliases:CB4436-000
SKU:RYC55PC0211-24-0CS2502

Detailed Description

Enhance your wiring projects with this high-quality hook-up wire, featuring a durable construction that ensures reliable performance. With a 24 AWG wire size and 600 V rated voltage, this wire is suitable for a wide range of applications. The black jacket color adds a sleek touch, while the tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation guarantee efficient conductivity and protection. With 19 strands and an outside diameter of .04 inches, this wire offers flexibility and ease of use. Its single conductor design and wide operating temperature range of -65 to 150 °C make it a versatile choice for various projects. Upgrade your wiring setup with this premium wire, perfect for professional and DIY use.