| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-24-3CS2502 |
| Wire Size: | 24 AWG |
| Jacket Color: | Orange |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | E62198-000 |
| SKU: | RYC55PC0211-24-3CS2502 |
55PC0211-24-3CS2502
| Heilind Number: | RYC55PC0211-24-3CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-24-3CS2502 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 24 AWG wire, boasting a durable construction that meets ROHS compliance standards for environmental responsibility. Featuring a vibrant orange jacket and single 19-strand conductor made of tin-coated copper, it offers reliable performance with a rated voltage of 600 V. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures safe and efficient operation in a wide temperature range from -65 to 150 °C. Ideal for hookup and equipment applications, this wire guarantees exceptional conductivity and longevity, making it a must-have for any wiring project.

