55PC0211-24-7CS2502

Heilind Number:RYC55PC0211-24-7CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-24-7CS2502
ECAD Model:
3D Model

Description:

55PC0211-24-7CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-24-7CS2502
Outside Diameter:.04 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:Violet
Part Aliases:E16271-000
SKU:RYC55PC0211-24-7CS2502

Detailed Description

Enhance your electrical projects with this high-quality violet hookup wire. Featuring a durable 24 AWG tin-coated copper conductor with 19 strands, it ensures reliable connectivity. The insulation, made of modified radiation cross-linked ETFE polymer, offers excellent protection and longevity. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its slender .04-inch outer diameter makes it easy to work with, while its compliance with RoHS regulations ensures environmental responsibility. Perfect for professionals and DIY enthusiasts alike, this wire guarantees exceptional performance in any project.