| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-24-9 |
| Outside Diameter: | .04 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 131777-000 |
| SKU: | RYC55PC0211-24-9 |
55PC0211-24-9
| Heilind Number: | RYC55PC0211-24-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-24-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this premium 24 AWG hook-up wire. Featuring a durable construction, it boasts a single tin-coated copper conductor with 19 strands, ensuring reliable connectivity. The modified radiation cross-linked ETFE polymer insulation offers excellent protection, while the white jacket color adds a sleek finish. With a high 600V rating and an operating temperature range of -65 to 150 °C, this wire is suitable for a wide range of applications in various environments. Trust in its quality for seamless performance.

