| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-24-96 |
| Outside Diameter: | .04 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 24 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | CS1332-000 |
| SKU: | RYC55PC0211-24-96 |
55PC0211-24-96
| Heilind Number: | RYC55PC0211-24-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-24-96 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with our high-quality 24 AWG wire, perfect for various applications. Featuring a single conductor made of tin-coated copper with 19 strands, it ensures reliable connectivity. The modified radiation cross-linked ETFE polymer insulation and durable construction make it suitable for a wide operating temperature range from -65 to 150°C. With a white jacket and blue striping, this wire is not only functional but also aesthetically pleasing. Trust in its 600V rated voltage and .04 inch outside diameter for efficient performance. Explore the possibilities in hookup, equipment, and cable assemblies with this essential component.

