| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-24-9CS2502 |
| Wire Size: | 24 AWG |
| Jacket Color: | White |
| Rated Voltage: | 600 V |
| Outside Diameter: | .04 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | 179719-000 |
| SKU: | RYC55PC0211-24-9CS2502 |
55PC0211-24-9CS2502
| Heilind Number: | RYC55PC0211-24-9CS2502 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-24-9CS2502 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 24 AWG hook-up wire, boasting a durable tin-coated copper conductor and robust insulation made of modified radiation cross-linked ETFE polymer. With a white jacket color and a slender outside diameter of .04 inches, this wire is both visually appealing and easy to work with. Suitable for a variety of applications, it offers a rated voltage of 600V and can withstand temperatures ranging from -65 to 150°C. Featuring 19 strands for flexibility and durability, it is a reliable choice for your electrical needs. Upgrade your setup with this essential component, ensuring efficient and safe connectivity in any project.

