| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-26-0 |
| Wire Size: | 26 AWG |
| Jacket Color: | Black |
| Rated Voltage: | 600 V |
| Outside Diameter: | .035 in |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Operating Temperature Range: | -65 - 150 °C |
| Part Aliases: | CA0582-000 |
| SKU: | RYC55PC0211-26-0 |
55PC0211-26-0
| Heilind Number: | RYC55PC0211-26-0 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-26-0 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-quality 26 AWG hook-up wire. Designed for optimal performance, it features a single tin-coated copper conductor with 19 strands, ensuring reliable connectivity. The durable black jacket not only provides a sleek appearance but also offers protection, rated for up to 600V. With an outside diameter of .035 inches, it's suitable for various applications. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees safe and efficient operation in temperatures ranging from -65 to 150°C. Perfect for both professional and DIY use, this wire is a must-have for any toolkit.

