| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-26-9 |
| Outside Diameter: | .035 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | D13043-000 |
| SKU: | RYC55PC0211-26-9 |
55PC0211-26-9
| Heilind Number: | RYC55PC0211-26-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-26-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this durable and versatile hook-up wire. Designed for optimal performance, this single-conductor cable features 26 AWG tin-coated copper strands for reliable connectivity. The white jacket not only ensures easy identification but also adds a sleek finish to your installations. With a rated voltage of 600V and an operating temperature range of -65 to 150°C, this wire is suitable for a wide range of applications. Its modified radiation cross-linked ETFE polymer insulation guarantees durability and safety, making it a must-have for any wiring task. Trust in the quality and efficiency of this wire to meet your needs with precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

