| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-26-96 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 26 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Jacket Striping Color: | Blue |
| Part Aliases: | CS0902-000 |
| SKU: | RYC55PC0211-26-96 |
55PC0211-26-96
| Heilind Number: | RYC55PC0211-26-96 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-26-96 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring setup with our high-quality 26 AWG hookup wire, perfect for a wide range of applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a white jacket and blue striping, it's easy to identify and organize your connections. Rated for 600V and capable of operating in temperatures ranging from -65 to 150 °C, this wire meets the highest industry standards for safety and efficiency. Trust in its superior quality for all your wiring needs.

