| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-4-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 4 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 929911-000 |
| SKU: | RYC55PC0211-4-9 |
55PC0211-4-9
| Heilind Number: | RYC55PC0211-4-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-4-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your wiring projects with our high-performance 4 AWG hookup wire. Designed for durability and efficiency, this cable features a robust tin-coated copper conductor, ensuring optimal conductivity. The modified radiation cross-linked ETFE polymer insulation offers exceptional protection, with a wide operating temperature range of -65 to 150 °C. Perfect for demanding applications, this wire is rated for 600 V and boasts a sleek white jacket for easy identification. Trust in its quality for all your electrical needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

