| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-6-9 |
| Insulation Material: | Radiation-Crosslinked, Modified ETFE |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 891327-000 |
| SKU: | RYC55PC0211-6-9 |
55PC0211-6-9
| Heilind Number: | RYC55PC0211-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our 6 AWG Hookup & Equipment Wire. Featuring a durable Tin-Coated Copper conductor and Radiation-Crosslinked, Modified ETFE insulation, this wire ensures reliable performance even in harsh environments. With a white jacket and a 600V rated voltage, it is suitable for a wide range of applications. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire guarantees efficiency and safety. Trust in its RoHS compliance for environmentally friendly use. Upgrade your wiring setup with this high-quality solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

