55PC0211-6-9CS2502

Heilind Number:RYC55PC0211-6-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-6-9CS2502
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-6-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-6-9CS2502
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:6 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:710463-000
SKU:RYC55PC0211-6-9CS2502

Detailed Description

Enhance your electrical projects with our high-quality 6 AWG hook-up wire. Featuring a durable tin-coated copper conductor, this wire ensures reliable performance at a maximum voltage of 600 V. The jacket, colored in a sleek white hue, not only adds a professional touch but also provides protection against external elements. Crafted from modified radiation cross-linked ETFE polymer, the insulation guarantees optimal safety even in extreme temperatures ranging from -65 to 150 °C. Ideal for a wide range of applications, this wire is a must-have for any DIY enthusiast or professional electrician. Upgrade your wiring setup with this essential component and experience unparalleled durability and performance.