| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-8-2 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Red |
| Jacket Striping Color: | Red |
| Part Aliases: | 031971-000 |
| SKU: | RYC55PC0211-8-2 |
55PC0211-8-2
| Heilind Number: | RYC55PC0211-8-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-8-2 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with our premium 8 AWG hookup wire, crafted for optimal performance and durability. Featuring a vibrant red jacket and matching striping, this wire stands out for easy identification. The tin-coated copper conductor ensures excellent connectivity, while the modified radiation cross-linked ETFE polymer insulation offers superior protection. With a high-rated voltage of 600V and an extensive operating temperature range of -65 to 150°C, this wire is ideal for a wide range of applications. Trust in its quality for dependable results in your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

