55PC0211-8-4

Heilind Number:RYC55PC0211-8-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-8-4
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-8-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-8-4
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Yellow
Part Aliases:184201-000
SKU:RYC55PC0211-8-4

Detailed Description

Enhance your electrical system with our high-performance 8 AWG hookup wire, designed for reliable power transmission in demanding environments. Featuring a durable tin-coated copper conductor and radiation-crosslinked, Modified ETFE insulation, this wire ensures optimal conductivity and protection against harsh conditions. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The vibrant yellow jacket color adds visibility and easy identification. Trust in the quality and durability of this wire for your industrial or commercial projects.