| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-8-5 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | Green |
| Jacket Striping Color: | Green |
| Part Aliases: | 604268-000 |
| SKU: | RYC55PC0211-8-5 |
55PC0211-8-5
| Heilind Number: | RYC55PC0211-8-5 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-8-5 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your electrical setup with our high-quality 8 AWG hook-up wire, perfect for various applications. Featuring a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, this wire ensures reliable performance even in harsh environments. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of projects. The green jacket with matching striping adds a touch of color coding for easy identification. Trust in the quality and versatility of this wire for all your wiring needs.

