55PC0211-8-6

Heilind Number:RYC55PC0211-8-6
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-8-6
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0211-8-6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-8-6
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:Blue
Part Aliases:659949-000
SKU:RYC55PC0211-8-6

Detailed Description

Enhance your electrical setups with our 8 AWG Hookup & Equipment Wire, a reliable solution for various applications. Featuring a sturdy Tin-Coated Copper conductor, this wire ensures efficient conductivity and durability. The jacket's vibrant Blue color not only adds a pop of personality but also signifies its 600 V rated voltage capacity. Crafted with Modified Radiation Cross-linked ETFE Polymer insulation, it guarantees excellent protection in extreme conditions, with an operating temperature range spanning from -65 to 150 °C. Trust in the quality of our wire to meet your connectivity needs with precision and resilience.