| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0211-8-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Tin-Coated Copper |
| Operating Temperature Range: | -65 - 150 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 141853-000 |
| SKU: | RYC55PC0211-8-9 |
55PC0211-8-9
| Heilind Number: | RYC55PC0211-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0211-8-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our 8 AWG Hookup & Equipment Wire, offering superior performance and durability. This high-quality wire features a tin-coated copper conductor for optimal conductivity, housed in a white Modified Radiation Cross-linked ETFE Polymer jacket. With a rated voltage of 600 V and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of applications. Trust in its reliability for your next project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

