55PC0211-8-90

Heilind Number:RYC55PC0211-8-90
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-8-90
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-8-90

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-8-90
Insulation Material:Radiation-Crosslinked, Modified ETFE
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:8 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:493448-000
SKU:RYC55PC0211-8-90

Detailed Description

Enhance your electrical projects with this high-quality 8 AWG wire, designed for durability and efficiency. Featuring a white jacket for easy identification, it offers a rated voltage of 600 V, making it suitable for a variety of applications. The conductor is made of tin-coated copper, ensuring excellent conductivity, while the insulation is crafted from radiation-crosslinked, Modified ETFE for enhanced performance. With an operating temperature range of -65 to 150 °C, this wire is reliable even in extreme conditions. Perfect for hookup and equipment installations, it guarantees seamless connectivity in any setting. Upgrade your wiring setup with this reliable and versatile cable.