55PC0211-8-9CS2502

Heilind Number:RYC55PC0211-8-9CS2502
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0211-8-9CS2502
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0211-8-9CS2502

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0211-8-9CS2502
Wire Size:8 AWG
Jacket Color:White
Rated Voltage:600 V
Conductor Material:Tin-Coated Copper
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 150 °C
Part Aliases:503341-000
SKU:RYC55PC0211-8-9CS2502

Detailed Description

Easily meet your electrical connection needs with our 8 AWG white hookup wire. Designed for optimal performance, this wire features a durable tin-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliability in demanding applications. With a high 600V rating and an operating temperature range of -65 to 150 °C, it's suitable for a wide range of projects. Whether you're working on equipment wiring, installations, or other electrical tasks, this wire is an essential component for your toolkit. Trust in its quality and performance for seamless connectivity every time.