| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0212-10-9 |
| Outside Diameter: | .129 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 10 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 678535-000 |
| SKU: | RYC55PC0212-10-9 |
55PC0212-10-9
| Heilind Number: | RYC55PC0212-10-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0212-10-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical projects with this high-performance 10 AWG wire. Designed for durability and efficiency, it features a single conductor made of silver-coated copper, ensuring optimal conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, offers excellent protection and longevity even in extreme environments, with an operating temperature range spanning from -65 to 200 °C. Encased in a sleek white jacket and boasting 37 strands, this wire is not only reliable but also easy to work with. Whether you're a professional electrician or a DIY enthusiast, this Hookup & Equipment Wire is a must-have for your toolkit. Trust in its quality and performance for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

