| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0212-12-9 |
| Outside Diameter: | .105 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 37 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 12 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 726471-000 |
| SKU: | RYC55PC0212-12-9 |
55PC0212-12-9
| Heilind Number: | RYC55PC0212-12-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0212-12-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical projects with this high-quality 12 AWG wire. Featuring a durable silver-coated copper conductor, it ensures efficient conductivity. The modified radiation cross-linked ETFE polymer insulation protects against heat and harsh environments, making it ideal for a wide range of applications. With a white jacket color and a 600V rated voltage, this wire is not only reliable but also visually versatile. Its 37 strands and single conductor design offer flexibility and ease of installation. Operating smoothly in temperatures ranging from -65 to 200 °C, it guarantees performance in demanding conditions. With an outside diameter of .105 inches, it fits snugly in various setups. Whether for hookup or equipment wiring, this wire is a must-have for any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

