| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0212-18-9 |
| Outside Diameter: | .064 in |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 18 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 337055-000 |
| SKU: | RYC55PC0212-18-9 |
55PC0212-18-9
| Heilind Number: | RYC55PC0212-18-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0212-18-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality 18 AWG wire. Designed for durability and performance, this single-conductor cable features a silver-coated copper core and modified radiation cross-linked ETFE polymer insulation, ensuring reliable operation in a wide temperature range from -65 to 200 °C. With 19 strands and a white jacket, it's easy to work with and suitable for various applications. Rest assured, our wire is rated for 600V, meeting industry standards for safety and efficiency. Upgrade your setup with this essential component in the Hookup & Equipment Wire category.

