55PC0212-20-9

Heilind Number:RYC55PC0212-20-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0212-20-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0212-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0212-20-9
Outside Diameter:.054 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:003127-000
SKU:RYC55PC0212-20-9

Detailed Description

Enhance your electrical connections with this high-performance 20 AWG wire, featuring a single conductor with 19 strands for optimal conductivity. Crafted from silver-coated copper, it ensures reliable signal transmission in diverse applications. The durable Modified Radiation Cross-linked ETFE Polymer insulation, rated for temperatures ranging from -65 to 200 °C, guarantees safety and longevity. With a white jacket and a 600 V rating, this wire is suitable for various industrial and commercial settings. Its 0.054-inch diameter and RoHS compliance further attest to its quality and environmental responsibility. Ideal for hookup and equipment setups, this wire is a versatile and essential component for any project.