55PC0212-22-9

Heilind Number:RYC55PC0212-22-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0212-22-9
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

55PC0212-22-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0212-22-9
Outside Diameter:.046 in
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Number of Conductors:1
Number of Strands:19
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:22 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:371881-000
SKU:RYC55PC0212-22-9

Detailed Description

Enhance your wiring projects with this high-quality 22 AWG hookup wire. Designed for optimal performance, it features a single conductor made of durable silver-coated copper, offering excellent conductivity. The insulation, crafted from modified radiation cross-linked ETFE polymer, ensures reliable operation even in harsh environments with a wide operating temperature range of -65 to 200°C. With a white jacket color and a sleek outside diameter of .046 inches, this wire is not only functional but also visually appealing. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for all your electrical needs. Rest assured, it complies with RoHS standards, making it safe for both you and the environment. Upgrade your setup with this versatile and dependable hookup wire.