55PC0212-24-9

Heilind Number:RYC55PC0212-24-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:55PC0212-24-9
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

55PC0212-24-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 55PC0212-24-9
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:24 AWG
Rated Voltage:600 V
Jacket Color:White
Part Aliases:626281-000
SKU:RYC55PC0212-24-9

Detailed Description

Experience exceptional performance with our 24 AWG hookup wire, a reliable choice for a wide range of applications. Featuring a durable construction with silver-coated copper conductors and a modified radiation cross-linked ETFE polymer insulation, this wire ensures optimal conductivity and protection against harsh environments. With a 600V rated voltage and an operating temperature range of -65 to 200°C, it offers versatility and reliability in various settings. The white jacket color adds a professional touch, making it easy to identify and install. RoHS compliant, this wire meets stringent environmental standards, making it a sustainable and responsible choice. Trust in the quality and performance of our hookup wire for your next project.