| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0212-6-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 6 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 133345-000 |
| SKU: | RYC55PC0212-6-9 |
55PC0212-6-9
| Heilind Number: | RYC55PC0212-6-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0212-6-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electrical connections with our high-quality Hookup & Equipment Wire. This 6 AWG wire features a durable construction with a silver-coated copper conductor and modified radiation cross-linked ETFE polymer insulation, ensuring reliable performance in a wide range of operating temperatures from -65 to 200°C. With a rated voltage of 600V and a sleek white jacket, this wire is not only efficient but also easy to identify in any setup. Upgrade your wiring with this versatile and long-lasting solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009597 - Manufacturing location change. | Download | |||

