| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0212-8-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Silver-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 8 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 871351-000 |
| SKU: | RYC55PC0212-8-9 |
55PC0212-8-9
| Heilind Number: | RYC55PC0212-8-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0212-8-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring projects with this high-performance 8 AWG hookup wire. Featuring a durable white jacket and silver-coated copper conductor, it ensures reliable conductivity and insulation for a variety of applications. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, this wire is suitable for both indoor and outdoor use, even in harsh environments. Its modified radiation cross-linked ETFE polymer insulation provides exceptional protection against heat and abrasion, making it ideal for industrial, automotive, and aerospace projects. Upgrade your wiring setup with this versatile and dependable wire.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

