| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-0-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 876441-000 |
| SKU: | RYC55PC0213-0-9 |
55PC0213-0-9
| Heilind Number: | RYC55PC0213-0-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-0-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your wiring with this high-performance 1/0 AWG Hookup & Equipment Wire, designed for a multitude of applications. With a durable white jacket and nickel-coated copper conductors, it ensures reliable conductivity and longevity. The insulation, made of modified radiation cross-linked ETFE polymer, guarantees exceptional resistance to extreme temperatures ranging from -65 to 200 °C. Suitable for use in a variety of environments, this wire is rated for 600 V, making it ideal for both commercial and industrial settings. Trust in its quality construction for seamless connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

