| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 55PC0213-00-9 |
| Insulation Material: | Modified Radiation Cross-linked ETFE Polymer |
| Conductor Material: | Nickel-Coated Copper |
| Operating Temperature Range: | -65 - 200 °C |
| Wire Size: | 1/0 AWG |
| Rated Voltage: | 600 V |
| Jacket Color: | White |
| Part Aliases: | 897156-000 |
| SKU: | RYC55PC0213-00-9 |
55PC0213-00-9
| Heilind Number: | RYC55PC0213-00-9 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 55PC0213-00-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with our 1/0 AWG Hookup & Equipment Wire, boasting exceptional durability and performance. Featuring nickel-coated copper conductors and insulation crafted from modified radiation cross-linked ETFE polymer, this wire ensures reliable conductivity even in extreme conditions. With a white jacket for easy identification and a high voltage rating of 600 V, it's perfect for a wide range of industrial and commercial applications. Operating seamlessly in temperatures ranging from -65 to 200°C, this wire guarantees efficiency and safety. Upgrade your wiring setup with this premium solution that meets the highest standards of quality and reliability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2013 | P-13-009599 - Manufacturing location change. | Download | |||

